Müller-Licht 27700070 WL5 LED Work light battery-powered 4W 180lm Inspection

MPN
27700070
EAN-13
4018412696434
Order Code
16-9612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Müller-Licht 27700070 is a technically sophisticated inspection camera work light, designed to deliver precise monochrome illumination with a power consumption of 4 watts and a luminous flux of 180 lumens. Its battery-powered configuration provides enhanced portability, making it an optimal choice for engineers and technicians requiring reliable lighting in remote or constrained spaces. The device is particularly well-suited for applications requiring detailed inspections in workshops, manufacturing sites, or during field repairs, where the need for consistent and uniform lighting is critical. The high efficiency and robust design ensure that it meets the demands of industrial environments, offering durability and consistent performance over extended usage.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 30 x 21 x 172 mm
Height 172mm
Length 30mm
Luminous Flux 180lm
Operating Voltage 3.7
Power 4W
Power Supply Type battery-powered
Product Type Work light
Protection Class IP20
Technology Alkali-manganese
Weight 87g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot