Müller-Licht 27700071 WL6 LED Work light Monochrome Battery 3W 200lm

MPN
27700071
EAN-13
4018412696465
Order Code
16-9613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
10+ £7.03
50+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Müller-Licht 27700071 offers a robust solution with the WL6 LED monochrome work light, a battery-powered device engineered for precision tasks demanding focused illumination. Delivering an output of 200 lumens at just 3 watts, this work light is efficient for extended use in various industrial environments. Aimed at professionals, it serves as an invaluable tool in inspection cameras, facilitating thorough examination with its reliable, consistent lighting. The standout battery-powered design ensures mobility, allowing for seamless operation in areas lacking readily available power sources, such as maintenance or field service locations. Its durable construction ensures longevity, suitable for rigorous demands in engineering, automotive inspections, and assembly tasks where accurate and stable lighting is paramount.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 78 x 62 x 225 mm
Height 225mm
Length 78mm
Luminous Flux 200lm
Operating Voltage 3.7
Power 3W
Power Supply Type battery-powered
Product Type Work light
Protection Class IP20
Technology Alkali-manganese
Weight 176g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot