Mueller WI-M-8-25-0 Copper Wire 1x6.5mm² Black 7.6m

MPN
WI-M-8-25-0
Brand
Mueller
Order Code
05-4791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £101.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Mueller Electric manufactures the WI-M-8-25-0 copper wire, featuring a 6.5 mm² gauge in black with a length of 7.6 metres. This wiring braid is ideal for internal and switchboard wiring applications. Its robust construction ensures reliability and conductivity for essential electrical tasks.
Colour Black
AWG 8 AWG
Conductor Cross Section 6.5mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +200°C
Maximum Wire Size AWG 8
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot