Mueller Electric Hook Up Wire Copper wire 617452

Mueller Brand: Mueller
Mueller produces a range of high-quality, durable copper wires available in various lengths and colours.
Description Image Product Buy Pricing (Ex VAT) Colour Length AWG Conductor Cross Section Number of Cores Type Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (flexible installation) Nominal Voltage Sold by Metre
Mueller WI-M-8-10-0 Wire Copper 1x6.5mm² Black 3m Durable Quality
Mueller WI-M-8-10-0 Wire Copper 1x6.5mm² Black 3m Durable Quality
Order code: 05-4789
MPN: WI-M-8-10-0
1+ £40.85
Price per unit Ex VAT
Black 3m 8 AWG 6.5mm² 1 Copper wire +200°C 8 -40°C 1100V No
Mueller WI-M-8-10-2 Copper Wire 1x6.5mm² Red 3m Durable and Reliable
Mueller WI-M-8-10-2 Copper Wire 1x6.5mm² Red 3m Durable and Reliable
Standard range
Order code: 05-4790
MPN: WI-M-8-10-2

Despatched within 4 working days - 2 in stock
1+ £42.62
Price per unit Ex VAT
Red 3m 8 AWG 6.5mm² 1 Copper wire +200°C 8 -40°C 1100V No
Mueller WI-M-8-25-0 Copper Wire 1x6.5mm² Black 7.6m
Mueller WI-M-8-25-0 Copper Wire 1x6.5mm² Black 7.6m
Extended range
Order code: 05-4791
MPN: WI-M-8-25-0

Available to back order
1+ £101.19
Price per unit Ex VAT
Black 7.6m 8 AWG 6.5mm² 1 Copper wire +200°C 8 -40°C 1100V No
Mueller WI-M-8-25-2 Copper Wire 6.5 mm² Red 7.6 m
Mueller WI-M-8-25-2 Copper Wire 6.5 mm² Red 7.6 m
Standard range
Order code: 05-4792
MPN: WI-M-8-25-2

Despatched within 4 working days - 2 in stock
1+ £101.19
Price per unit Ex VAT
Red 7.6m 8 AWG 6.5mm² 1 Copper wire +200°C 8 -40°C 1100V No

Trustpilot