Mueller WI-M-8-10-0 Wire Copper 1x6.5mm² Black 3m Durable Quality

Order Code:

05-4789

Brand: Mueller MPN: WI-M-8-10-0
Qty Unit Price (Ex VAT)
1+ £35.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Mueller Electric WI-M-8-10-0 copper wire features a 1 x 6.5 mm² cross-section and comes in a 3-metre length with a black finish. This braid wire is ideal for internal and switchboard wiring applications. It offers reliable performance for various electrical installations.
Colour Black
AWG 8 AWG
Conductor Cross Section 6.5mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +200°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot