Mueller WI-M-18-10-0 Copper Wire 1x3.6mm² Black 3m

MPN
WI-M-18-10-0
Brand
Mueller
Order Code
05-4785
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric manufactures the WI-M-18-10-0 copper wire, featuring a 1 x 3.6 mm² cross-section and a length of 3 metres, in black. This braid wire is designed for internal and switchboard wiring. It is commonly used in applications requiring reliable electrical connections.
Colour Black
AWG 18AWG
Conductor Cross Section 3.6mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +150°C
Maximum Wire Size AWG 18
Nominal Current 22A
Nominal Voltage 3000V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot