Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-30 Series Miniature Alligator Clips - 5A

<p>Miniature alligator clips available in steel or copper.</p>
  • Solder or crimp connection
  • BU-30TBO has 6-32 threaded barrel
  • Length BU-30 & BU-30C 27.8mm (1.09in.)
  • Length BU-30TBO 38.75mm (1.5in.)
  • Width 4mm (0.16in.)
  • Height 7.94mm (0.31in.)
  • Jaw opening 4.8mm (0.19in.) max.
  • Mueller BU-30 series (clips)
  • Mueller BU-32 series (insulators)
Mueller typeTypeRatingOrder code
BU-30Steel clip5A17-1549
BU-30CCopper clip5A17-1550
BU-30TBOSteel clip with threaded barrel5A17-1551
BU-32-0Black insulatorN/A17-1552
BU-32-2Red insulatorN/A17-1553
*Question functionality currently disabled