Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-21APN Plain Battery Steel Crocodile Clip 50 Amp

Order Code:  

17-1531

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-21APN  Copy to clipboard
 Report an error

Discontinued

A heavy-duty steel crocodile clip, ideal for use as a battery clip on automotive equipment.


  • Material: zinc-plated steel
  • Rating 50A
  • 10-32 screw (included) or crimp
  • Up to 8 AWG cable
  • Length 104mm (4.1in.)
  • Width 19mm (0.75in.)
  • Height 41mm (1.6in.)
  • Jaw opening 27mm (1.06in.) max.
  • Mueller type BU-21APN
Type Crocodile clip
Length 104mm
Pin N/A

Reviews


Be the first to submit a review