Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-21CPS Plus Battery Copper Crocodile Clip 100 Amp

Order Code:  

17-1533

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-21CPS  Copy to clipboard
 Report an error

Discontinued

A heavy-duty copper crocodile clip with stamped '+' marking.


  • Material: solid copper
  • Stamped with '+' symbol
  • Rating 100A
  • Solder lug or 10-32 screw connection
  • Up to 8 AWG cable
  • Length 109mm (4.3in.)
  • Width 19mm (0.75in.)
  • Height 41mm (1.6in.)
  • Jaw opening 27mm (1.06in.) max.
  • Mueller type BU-21CPS
Type Crocodile clip
Length 109mm
Pin N/A

Reviews


Be the first to submit a review