Mueller BU-2030-A-96-2 4mm Red Test Lead 2.4m Alligator Clips

MPN
BU-2030-A-96-2
Brand
Mueller
EAN-13
2050009202620
Order Code
05-4579
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.17
10+ £9.23
50+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mueller Electric BU-2030-A-96-2 test lead features a 4 mm jack and alligator clips, available in red with a 2.4 m length. This test lead is ideal for electrical testing and measurement applications. Typically used in laboratories or for troubleshooting electrical circuits.
Cable Length 2.4m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot