Mueller BU-111-2 Battery Terminal 107x22x53mm

MPN
BU-111-2
Brand
Mueller
EAN-13
2050011495119
Order Code
16-9579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Mueller Electric Company Mueller BU-111-2, identified by the manufacturer's part number 3330861. This product is a robust battery terminal measuring 107 x 22 x 53 mm, designed for optimal connectivity and durability in electrical systems. It is crafted to facilitate secure and efficient power distribution, frequently employed in automotive, marine, and industrial applications where reliable battery connections are critical. Engineered with precision, the terminal offers excellent electrical conductivity and corrosion resistance, ensuring long-lasting performance in demanding environments.
Type Battery terminal
Content 1
Dimensions (L x W x H) 107 x 22 x 53 mm
Height 53mm
Length 107mm
Material Nylon
Product Type Battery terminal
Width 22mm

Reviews

Be the first to submit a review

Trustpilot