Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-00246 Tapered Handle 4mm Banana Plugs

<p>4mm banana plugs that connect to a cable by means of soldering.</p>
  • Solder connection
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 37.6mm (1.48in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller BU-00246 series
Mueller typeInsulator colourOrder code
BU-00246-0Black17-1514
BU-00246-2Red17-1515
*Question functionality currently disabled