Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Mueller BU-00246-0 Black Tapered Handle Banana Plug 4mm

Order Code:  

17-1514

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00246-0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.50
15+ £1.36
50+ £1.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
5 in Stock, despatched same dayContact us for additional stock

A black 4mm banana plug that connects to a cable by means of soldering.


  • Solder connection
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 37.6mm (1.48in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller type BU-00246-0
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 1000V
Current Rating 15A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review