Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-00246-2 Red Tapered Handle Banana Plug 4mm

Order Code:  

17-1515

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00246-2  Copy to clipboard
 Report an error

Discontinued

A red 4mm banana plug that connects to a cable by means of soldering.


  • Solder connection
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 37.6mm (1.48in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller type BU-00246-2
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 1000V
Current Rating 15A
Mount Cable

Reviews


Be the first to submit a review