Mueller 22.421-1M-0 Test Lead 4mm Jack Black 1m 1pc

MPN
22.421-1M-0
Brand
Mueller
Order Code
05-4508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.27
10+ £8.89
50+ £8.36
100+ £7.89
200+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mueller Electric's test lead, model 22.421-1M-0, features 4 mm jacks on both ends and measures 1 metre in length. The test lead is black and is sold individually. It is typically used for electrical testing and measuring applications.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot