MTA Automotive 06.10060 M8COMPACT Maxi blade-type fuse 60A Blue

MPN
06.10060
EAN-13
2050005829234
Order Code
16-9566
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

MTA Automotive 06.10060 refers to an M8COMPACT Maxi blade-type automotive fuse, coloured blue, rated for a current capacity of 60A, and supplied as a single unit. This robust component is essential for electrical circuit protection, designed to safeguard automotive systems such as car stereos and 12V electrical accessories by interrupting the flow of excess current that could damage light bulbs and other sensitive components. Its compact and reliable design ensures optimal performance in demanding automotive environments, making it a critical element in ensuring the longevity and safety of vehicular electrical systems. The fuse is identified by unique identifiers 04053199908639 and 02050005829234, which facilitate easy identification and procurement within the automotive industry.
Type Maxi blade-type fuse
Current Rating (Amps) 60A
Voltage Rating 32V DC
Colour Blue
Content 1
Height 30mm
Length 8mm
Width 20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot