MTA Automotive 06.10035 M8COMPACT Maxi blade fuse 35A Green Car Fuses

MPN
06.10035
EAN-13
2050005829203
Order Code
16-9565
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

MTA Automotive's part number 06.10035 refers to an M8COMPACT Maxi blade fuse rated at 35A, presented in a green colour for easy identification. This automotive fuse is designed to provide reliable overcurrent protection in vehicle electrical circuits, ensuring the safety and functionality of components such as light bulbs and car stereos. As a standard Maxi blade-type fuse, it is well-suited for use in various passenger and commercial vehicles where a robust 35-amp protection is required to guard against current surges that could potentially damage sensitive electronics. The single-piece packaging allows for straightforward replacement, maintenance, or prototype circuit testing by automotive engineers and technicians.
Type Maxi blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 32V DC
Colour Green
Content 1
Height 30mm
Length 8mm
Width 20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot