MTA 06.10070 Automotive M8COMPACT Maxi blade-type fuse 70A Brown

MPN
06.10070
EAN-13
2050005829241
Order Code
16-9567
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

MTA Automotive 06.10070 is an M8COMPACT Maxi blade-type fuse with a current rating of 70A and is supplied as a single unit. This brown fuse is specifically designed to protect electrical circuits in automotive applications, safeguarding components such as light bulbs and car stereos from overcurrent scenarios. Its robust construction ensures reliability and stability, making it suitable for vehicles' high-power demands, particularly in 12V electrical systems. The product's dimensions and blade-type configuration facilitate easy installation and compatibility with standard fuse holders typically found in automotive circuits. The 06.10070 M8COMPACT fuse is crucial for maintaining the integrity of electrical circuits, thereby preventing potential circuit failures and component damage.
Type Maxi blade-type fuse
Current Rating (Amps) 70A
Voltage Rating 32V DC
Colour Brown
Content 1
Height 30mm
Length 8mm
Width 20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot