MPD Batteries & Chargers Accessories Battery box 625146

MPD Brand: MPD
The MPD battery boxes are compact, versatile enclosures designed to hold multiple AA batteries securely, typically featuring a reliable cable connection for efficient power transmission.
Description Image Product Buy Pricing (Ex VAT) Connector Material (details) Misc Attribute Type Battery Size Mount Dim Factory colour Height Length Number of Cells Width
MPD BK-030 Battery Box 8x AA 71.8x65.28x37.08mm 5.5mm Jack 410mm Cable
MPD BK-030 Battery Box 8x AA 71.8x65.28x37.08mm 5.5mm Jack 410mm Cable
Standard range
Order code: 09-9878
MPN: BK-030

Despatched within 4 working days - 85 in stock
1+ £9.40
Price per unit Ex VAT
Acid-resistant plastic Closed, with jack, for 8 AA Battery box AA Wires (L x W x H) 71.8 x 65.28 x 37.08 mm Black 37.08mm 71.8mm 8 65.28mm
MPD BK-6049 Battery Box 8x AA Closed Case with Cable 71.8x65.28x37.08 mm
MPD BK-6049 Battery Box 8x AA Closed Case with Cable 71.8x65.28x37.08 mm
Standard range
Order code: 09-9883
MPN: BK-6049

Despatched within 4 working days - 81 in stock
1+ £7.90
10+ £7.15
50+ £6.92
Price per unit Ex VAT
Cable Chemical resistant plastic Closed with cables for 8 AA Battery box AA Wires (L x W x H) 71.8 x 65.28 x 37.08 mm Black 37.08mm 71.8mm 8 65.28mm

Trustpilot