MPD BK-6049 Battery Box 8x AA Closed Case with Cable 71.8x65.28x37.08 mm

MPN
BK-6049
Brand
MPD
EAN-13
2050004849233
Order Code
09-9883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.67 £7.90
10+ £7.15
50+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The MPD BK-6049 is a battery box designed to hold 8 AA batteries, measuring 71.8 x 65.28 x 37.08 mm. This battery holder is ideal for rechargeable applications and can be used in various battery accessories or battery clip scenarios. Made by MPD, it provides a sturdy and durable solution for securing and organising batteries in electronic devices.
Type Battery box
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 71.8 x 65.28 x 37.08 mm
Factory colour Black
Height 37.08mm
Length 71.8mm
Material (details) Chemical resistant plastic
Misc Attribute Closed with cables for 8 AA
Number of Cells 8
Width 65.28mm

Reviews

Be the first to submit a review

Trustpilot