MPD BK-030 Battery Box 8x AA 71.8x65.28x37.08mm 5.5mm Jack 410mm Cable

MPN
BK-030
Brand
MPD
EAN-13
4016138734416
Order Code
09-9878
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The MPD BK-030 Battery Box, manufactured by MPD, is designed to securely hold 8 AA batteries, measuring 71.8 x 65.28 x 37.08 mm. This battery holder features a low-voltage connector, making it suitable for various rechargeable accessories and battery-powered devices. It is commonly used in electronics projects and portable equipment requiring reliable battery housing.
Type Battery box
Battery Size AA
Mount Wires
Dim (L x W x H) 71.8 x 65.28 x 37.08 mm
Factory colour Black
Height 37.08mm
Length 71.8mm
Material (details) Acid-resistant plastic
Misc Attribute Closed, with jack, for 8 AA
Number of Cells 8
Width 65.28mm

Reviews

Be the first to submit a review

Trustpilot