Motrona 8078.5150 Digital Display for PROFINET Panel Mount Scalable Data

MPN
8078.5150
Brand
Motrona
EAN-13
2050009134358
Order Code
09-9838
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £462.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 8078.5150 is a versatile digital display designed for voltage and current measurements. This panel meter is ideal for both amperage and voltage displays, offering precision and reliability. It is typically used in industrial applications requiring accurate digital readings of electrical parameters.
Type Digital display
IP Rating IP20 (back panel), IP65 (front)
Dim (L x W x H) 116 x 96 x 48 mm
Display Character Height 13mm
Display technology LCD, graphic
Height 48mm
Interfaces Screw terminal
Length 116mm
Max. operating voltage 30V DC
Min. operating voltage 18V DC
Recess depth 43mm
Recess width 91mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot