Mornsun WRF2424S-1WR2 1W Single O/P SIP Regulated Isolated DC Converter 24V DC

Mornsun WRF2424S-1WR2 1W Single O/P SIP Regulated Isolated DC Converter 24V DC

MPN
WRF2424S-1WR2
Brand
Mornsun
Order Code
84-1677

Discontinued


This DC converter from Mornsun has been specially designed for applications where a single power supply is isolated from the input power supply in a distributed power supply system on a circuit board. Manufactured with a host of excellent features, including high efficiency, Ultra-miniature SIP package (System-in-Package), short circuit protection (automatic recovery), 3KVDC isolation and a temperature range of -40°C to +85°C.


  • External On/Off control
  • High power density
  • Regulated
  • RoHS compliance
  • Power: 1W
  • Input: 18-36V DC
  • Output: 24V DC
  • Outputs: 1
  • Manufacturer's part WRF2424S-1WR2
Output Voltage 24V
Power Rating 1W
Mounting Style SIP
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot