Mornsun A2409S-1WR2 1W Dual O/P SIP Unregulated Isolated DC Converter ±9V DC

Mornsun A2409S-1WR2 1W Dual O/P SIP Unregulated Isolated DC Converter ±9V DC

Order Code:

84-0876

Brand: Mornsun MPN: A2409S-1WR2

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated voltage is required in a distributed power supply system. Equipped with numerous features, including a subminiature SIP package, high efficiency and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Isolated and unregulated
  • International standard pin-out
  • Power: 1W
  • Input: 21.6-26.4V DC
  • Output: ±9V DC
  • Outputs: 2
  • Manufacturer's part A2409S-1WR2
Output Voltage ±9V
Power Rating 3W
Mounting Style SIP
Number of Outputs 2
Temperature Range -40 to +105°C

Trustpilot