Moore & Wright MW401-01 58mm Dial Indicator 0-0.5in/0.001in

MPN
MW401-01
EAN-13
5051102201074
Order Code
96-7499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Moore & Wright 401 Series Dial Indicator has an aluminium body and a tungsten carbide measuring tip. It has an adjustable bezel with stop screw and features tolerance indicators.

Manufactured to ANSI B89.1.10 standard.

Specifications:
Range: 0-0.5in.
Resolution: 0.001in.
Bezel diameter: 58mm.


Type Dial gauge
Accuracy ± 0.001in
Maximum Measurement 0.5in

Reviews

Be the first to submit a review

Trustpilot