Moore & Wright MW400-06 58mm Dial Indicator 0-10mm/0.01mm

MPN
MW400-06
EAN-13
5051102054892
Order Code
96-7498
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright 400 Series Dial Indicator has a satin-chromed body with a tungsten carbide measuring contact and a double dial indicator for measuring mm stroke. The design is shockproof incase of accidently knocks. The scale can be adjusted with the stop screw.

The 400 Series Dial Indicator is manufactured to DIN 878 standards.

Supplied packed in a foam box.

Range: 0-10mm.
Resolution: 0.01mm.
Dial Diameter: 58mm.
Type: Ear Back.


Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 10mm

Reviews

Be the first to submit a review

Trustpilot