Moore & Wright MW200-01DBL Digital External Micrometer 0-25mm/0-1in

MPN
MW200-01DBL
EAN-13
5051102200169
Order Code
96-7497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright 200 Series Digital External Micrometer has a tapered design that provides easier access to difficult areas and a hammertone finished frame with a high quality insulated grip. It also has tungsten carbide measuring faces and a constant force ratchet on the thimble. The large LCD display allows for 4 types of measurement (mm/inch conversion and Absolute/Incremental reading) and a zero setting.

The micrometers are manufactured to DIN 863 standards.

Specification

Range: 0-25mm/0-1in.
Resolution: 0.001mm/.00005in.


Type Micrometer
Accuracy 0.1in
Maximum Measurement 0 - 25mm

Reviews

Be the first to submit a review

Trustpilot