Moore & Wright MW200-01 Analogue External Micrometer 0-25mm/0.01mm

MPN
MW200-01
EAN-13
5051102034016
Order Code
96-7496
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright 200 Series MW200-01 Analogue External Micrometer has a hammertone finish frame with an insulated grip, a satin chrome scale and tungsten carbide measuring faces. It has a tapered design for easier access to difficult areas. The micrometer has a adjusting key, locking lever and a constant force ratchet for ease of use.

The micrometer is manufactured to DIN 863/1 standards.

Supplied in plastic case.

Specification

Range: 0-25mm.
Resolution: 0.01mm.


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm

Reviews

Be the first to submit a review

Trustpilot