Moore & Wright MW100-15BI Vernier Caliper 150mm (6in)

MPN
MW100-15BI
EAN-13
5051102067984
Order Code
96-7542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.91 £34.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Moore & Wright 100 Series Vernier Calipers have a standard workshop model design. They are made of hardened alloyed stainless steel and have a chromed scale with engraved graduations. The calipers allow 4-way measurement and the measuring surface is micro-lapped.

The calipers are manufactured to DIN 862 standards.

Supplied in a plastic box.

The MAW10015BI calipers have the following specifications:

Range: 0-150mm (0-6in).
Resolution: 0.02mm (0.001in).


Type Vernier caliper
Length 150mm
Accuracy 0.02mm
Display Type Analogue
Material Stainless steel
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot