Moore & Wright 516R Spring Joint Internal Caliper 150mm (6in)

MPN
516R
EAN-13
5051102042967
Order Code
96-7532
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright Spring Joint Internal Calipers are manufactured from polished tool steel. Their bow spring ensures uniform tension over the working range. The adjustment screw is centrally mounted.

These spring joint internal calipers conform to BS3123 standards.

The Moore & Wright 516R Spring Joint Internal Caliper has the following specification:

Size: 150mm (6in).


Type Internal Spring
Size 150mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot