Moore & Wright 1965M Traditional External Micrometer 0-25mm/0.01mm

MPN
1965M
EAN-13
5051102058562
Order Code
96-7535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright Traditional External Micrometer has a blue textured frame finish with tungsten carbide measuring faces and a tapered bow frame. The 'speeder' type ratchet, locking lever and adjusting key make this micrometer easy to use. It has a 6.5mm spindle diameter.

The micrometers are manufactured to BS870, DIN 863/1, ISO 361 standards.

Supplied in plastic pocket case.

The 1965M Traditional External Micrometer has the following specification:

Micrometer Range: 0-25mm.
Measuring Faces: Flatness: 0.001mm, Parallelism: 0.003mm, Accuracy: 0.003mm.
Resolution: 0.001mm.


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm

Reviews

Be the first to submit a review

Trustpilot