Monument 345V Adjustable 2 Jaw Basin Wrench Grip +

MPN
345V
Brand
Monument
EAN-13
5015375003476
Order Code
96-7324
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Monument GRIP+ Adjustable Basin Wrenches are ideal for use in tightening or loosening nuts in awkward positions, particularly those underneath basins or baths.
The teeth on the jaws will grip uneven shapes etc.

The swivelling head allows access where fixed spanners will not operate and the solid steel handle has profiled end to allow attachment of socket and extension for longer reach.

Correct heat treatment of all components ensures a long life.

Supplied with small and medium jaws.

Size 15 and 22mm, 1/2 and 3/4 in


Type Wrench

Reviews

Be the first to submit a review

Trustpilot