Monument 300M Semi-Automatic Pipe Cutter 8-22mm Capacity

MPN
300M
Brand
Monument
EAN-13
5015375003001
Order Code
96-7265
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Monument Semi-Automatic Pipe Cutter enables 8-22 mm diameter copper and thicker walled plastic pipes such as those used in Central heating to be cut automatically once it has been sized and tightened.

Thin walled plastic pipes may collapse too easily unless an internal support is given to pipes. After tightening no further adjustment or feeding of the wheel into the tube is required.

Soft copper can also be cut without crushing if the tool is used like a conventional Cutter by feeding the wheel into the tube.
Ideal for use in confined spaces.

Capacity 8 to 22mm.

Replacement wheel number MON301.


Type Cutter
Cutting Capacity 22mm

Reviews

Be the first to submit a review

Trustpilot