Monument 265B Pipe Cutter No 1 265B

MPN
265B
Brand
Monument
EAN-13
5015375002653
Order Code
96-7396
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.64 £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

High quality adjustable, copper pipe cutter tool that ensures a square even cut.
All parts liable to wear are heat treated.
For copper, brass, aluminium and polyethylene, the fluted handle contains a spare wheel.
It also has an integrated pipe-deburrer.

No.1. Capacity 4 to 28mm.

Spare wheel number MON273.

Capacity: 4mm-28mm.


Type Cutter
Cutting Capacity 28mm

Reviews

Be the first to submit a review

Trustpilot