Monument 2404H Plumber's Drain Down Hose 15m

MPN
2404H
Brand
Monument
EAN-13
5015375024044
Order Code
96-7404
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Monument Drain Down Hose is designed to lay flat when draining down a central heating system. Unlike standard hose pipe, when uncoiled the hose lays flat, allowing water to flow with gravity. Complete with a hose clip to affix to the drain off cock. The silicone rubber hose can be coiled neatly with hook & loop fasteners for storing/transporting.

Specification:

Length: 15m
Internal diameter: 12mm
Outside diameter: 19mm


Type Hose

Reviews

Be the first to submit a review

Trustpilot