Monument 2361F OMAT Soldering Matt 250mm (10in)

MPN
2361F
Brand
Monument
EAN-13
5015375023610
Order Code
96-7393
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Monument OMAT® Soldering Mat is a patented cut out mat for soldering copper pipes from 15-22mm in diameter. It reduces the risk of fire, and its unique shape with overlap gives a tight and secure fit. Unlike conventional soldering mats the OMAT® wraps around the pipe offering complete protection to the surrounding surfaces.

The OMAT® is constructed from a woven glass fabric and does not present any of the hazards associated with asbestos materials. Additionally, it is stitched all around and will resist temperatures up to 600°C.

The Monument 2361F OMAT® Soldering Mat has the following specifications:

Size: 250mm² (10in²).
Pipe Capacity: 15-22mm.


Type Mat

Reviews

Be the first to submit a review

Trustpilot