Monument 1925P Hacksaw Blades 300mm (12in) x 24 TPI Pack 5

MPN
1925P
Brand
Monument
EAN-13
5015375019255
Order Code
96-7235
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £15.61 £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Pack of 5 Monument Hacksaw Blades made from high speed steel (HSS).

Suitable for the Monument 1921D Hacksaw Frame.

Teeth: 24 TPI.
Length: 300mm.


Type Blade
Blade Length 300mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot