Monument 1921D Hacksaw 300mm (12in)

MPN
1921D
Brand
Monument
EAN-13
5015375019217
Order Code
96-7234
Country of Origin
Taiwan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Monument Hacksaw has a die-cast aluminium handle and square section tubular steel frame, which combine to give a lightweight tool with great tensile strength.

Adjusts to give 45° angle for flush cutting.

Supplied with a 24tpi 300mm (12 in) blade.


Type Hacksaw
Length 300mm

Reviews

Be the first to submit a review

Trustpilot