Monument 1512L Pipe Dry Testing Kit

MPN
1512L
Brand
Monument
EAN-13
5015375015127
Order Code
96-7218
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.25 £44.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Monument Pipe Dry Testing Kit is ideal for dry testing pipework during and after installation. The 1512 has an easy to read triple scale bar in psi and kPa scales and is suitable for water, air, gas and petroleum oil pipes up to 4 bar, and for testing combi systems.

Can be left on test, while flooring is laid to reveal any nail damage. It can also test hot and cold supplies separately to ensure pipes are not crossed. The Monument 1512 is fitted with a Schrader Valve and 15 mm push-fit fitting for quick and easy assembly and has a rubber boot for added protection.


Type Testing kit

Reviews

Be the first to submit a review

Trustpilot