Monument 138R Socket Forming Tool (15 & 22mm)

MPN
138R
Brand
Monument
EAN-13
5015375001380
Order Code
96-7413
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Monument socket forming tools (copper pipe jointers) are ideal for joining 2 pieces of copper pipe of equal diameter together without using fittings.

The loose former allows easier withdrawal of tool after use. The resulting capillary joint that is left can be soft or hard soldered to finish the joint.

MON138 138r 15 & 22mm Copper Pipe Jointer

Specifications:
Pipe diameters: 15mm and 22mm.
Pipe thickness: 0.7mm and 0.9mm.


Type Former

Reviews

Be the first to submit a review

Trustpilot