Mondelin 223140 Trowel durable steel construction comfortable grip 350mm length

MPN
223140
Brand
Mondelin
EAN-13
3479132231403
Order Code
16-9557
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    140mm 180mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.61 £4.77
10+ £4.45
50+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Mondelin 223140 is a trowel product, alternatively described as 3191300 - Mondelin 223140. It features a robust steel construction, ensuring longevity and reliability in rigorous applications. With a length of 350 mm, this trowel provides sufficient reach and is equipped with a comfortable grip, enhancing user ergonomics during extended use. The trowel is typically employed in masonry and plastering tasks, where precise and durable tools are essential for achieving high-quality surface finishes.
Type Trowel
Length 350mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot