Monacor NR-24KS Compression drive speaker 30W 1pc

MPN
NR-24KS
Brand
Monacor
EAN-13
4007754110685
Order Code
19-3311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.24 £35.05
10+ £34.29
100+ £34.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Monacor NR-24KS, 04007754110685, is a robust compression drive speaker designed for professional audio applications requiring precise sound projection. With a power handling capacity of 30 watts, this horn speaker is ideal for integration into public address systems where clarity and distance coverage are imperative. Utilised often as a fixed speaker in large venues, its pressure chamber loudspeaker design ensures consistent sound delivery and high intelligibility, making it a reliable component in a variety of PA systems. Engineers will appreciate its versatility and performance as a sound projector in demanding environments.
Type Compression drive speaker
Impedance Not Applicable
Power - Rated 30W
Dimensions (L x W x H) 235 x 200 x 150 mm
Frequency Range 400-7000Hz
Height 150mm
Length 235mm
Material Plastic
Max. load 30W
Max. sound pressure 105dB
Weight 1.1kg
Width 200mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot