Monacor DH-10 PA Compression Drive Speaker 10 W 1 pc Speaker

MPN
DH-10
Brand
Monacor
EAN-13
4007754003970
Order Code
19-3286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.92 £27.31
10+ £26.52
100+ £26.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Monacor DH-10 is a PA compression drive speaker specifically engineered for public address systems. This compact unit delivers a power output of 10 W, making it ideal for clear and efficient sound projection in environments such as auditoriums, conference halls, and public spaces. As a horn speaker, its design focuses on high sound pressure levels and effective sound distribution, features that enable reliable performance in fixed installations. Its robust construction ensures durability and consistent acoustical output, making it suitable for integrating into larger PA systems where precise sound delivery is required. The Monacor DH-10 is well-suited for engineers seeking a reliable solution for fixed public address installations that demand consistent audio performance.
Type PA compression drive speaker
Impedance Not Applicable
Power - Rated 10W
Dimensions (L x W x H) 115 x 120 x 130 mm
Frequency Range 350-1 0000Hz
Height 130mm
Length 115mm
Material Plastic
Max. load 10W
Max. sound pressure 97dB
Weight 0.6kg
Width 120mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot