Monacor 341210 T-213J 6.3mm Stereo Panel Jack Socket Chrome-plated

MPN
0341210
Brand
Monacor
EAN-13
4007754026160
Order Code
19-3272
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Metal Metal (chrome-plated)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Monacor 0341210 T-213J is a 6.3 mm panel jack socket designed as a durable and reliable speaker connector. The socket is specifically crafted to ensure secure and stable connections in loudspeaker systems, making it suitable for both professional audio setups and high-fidelity home audio applications. Engineered to meet rigorous standards, the T-213J features a robust construction that enhances its longevity and resistance to wear, providing consistent performance under varying conditions. This component is ideal for use in public address systems, audio-visual installations, and any application requiring a dependable audio signal transmission solution.
Type 6.3 mm socket
Content 1
Material Metal
Product Type 6.3 mm socket
Weight 8g

Reviews

Be the first to submit a review

Trustpilot