Monacor 233670 Microphone capsule 1.5-10 V 50-16000 Hz range

MPN
0233670
Brand
Monacor
EAN-13
4007754179262
Order Code
19-3263
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Monacor 0233670, MCE-401, is a versatile microphone capsule designed with a frequency range of 50 Hz to 16000 Hz, making it suitable for a variety of audio applications. Operating at a voltage range of 1.5 to 10 V, this microphone capsule offers reliable performance for capturing acoustic signals with precision. It is ideal for integration into hifi systems, alarm systems, and model making, where accurate sound reproduction is essential. Its compact design makes it particularly advantageous for use in scale models and other miniaturised projects requiring a high-quality audio input solution.
Type Microphone capsule
Direction Directional
Impedance 2.2kΩ
Frequency Range 50 Hz - 16000 Hz
Content 1
Max. frequency 16000Hz
Max. operating voltage 10V
Min. frequency 50Hz
Min. operating voltage 1.5V
Operating Voltage 1.5 - 10 V

Reviews

Be the first to submit a review

Trustpilot