Molex USB & Firewire Plugs & Sockets USB connector 609129

Molex Brand: Molex
Molex provides a range of USB-on-the-go sockets, available in various configurations and quantities, suitable for different mounting and connection needs.
Description Image Product Buy Pricing (Ex VAT) Type Connector standard Contact Material Engineering Part No Engineering Series Name Engineering Series No Factory colour Material Misc Attribute 2 Nominal voltage (details) Temperature Range No. of Contacts Connection Connector Type Max. temperature Min. temperature Misc Attribute 1 Nominal current (details) Packaging Type
Molex 513870578-1000 USB-on-the-go Socket Top Mount Pack Of 1000
Molex 513870578-1000 USB-on-the-go Socket Top Mount Pack Of 1000
Standard range
Order code: 05-3989
MPN: 513870578-1000

2 in stock, despatched in 4 working days
1+ £859.47
Price per unit Ex VAT
Mini B USB 2.0 Phosphor bronze 51387-0578 USB MINI-B R/A RCPT 51387 Black Thermoplastic Top mount 30V DC/AC Process temperature max. 250°C 5 SMT Socket +50°C 0°C Molex MOL Micro Solutions 1A Tape on Full reel
Molex 675031020-500 USB-on-the-go Socket Right-angled 500 Pcs
Molex 675031020-500 USB-on-the-go Socket Right-angled 500 Pcs
Standard range
Order code: 05-4214
MPN: 675031020-500

2 in stock, despatched in 4 working days
1+ £214.87
Price per unit Ex VAT
Mini B Copper alloy 67503-1020 USB MINI-B R/A RCPT 67503 Black Thermoplastic Right-angled 30V DC/AC Process temperature max. 250°C 5 SMT Socket +50°C 0°C Molex MOL Micro Solutions 1A Tape on Full reel
Molex 678038020-500 USB-on-the-go Socket Right-angled 500 Pcs
Molex 678038020-500 USB-on-the-go Socket Right-angled 500 Pcs
Standard range
Order code: 05-4223
MPN: 678038020-500

1 in stock, despatched in 4 working days
1+ £382.74
Price per unit Ex VAT
USB connector Copper alloy 67803-8020 USB MINI-AB R/A RCPT 67803 Grey Nylon Right-angled 30V Process temperature max. 260°C 5 SMT Socket +50°C 0°C Molex MOL Micro Solutions 1A Tape on Full reel


Trustpilot