Molex 678038020-500 USB-on-the-go Socket Right-angled 500 Pcs

Order Code:

05-4223

Brand: Molex MPN: 678038020-500 EAN-13: 2050007123040
Qty Unit Price (Ex VAT)
1+ £382.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex USB-On-the-GO Socket, model 678038020-500, is a right-angled USB connector designed for easy integration in compact electronic devices. It features robust construction suitable for high-frequency data transfer in industrial and consumer applications. Commonly used in portable electronics, it supports direct connections between USB peripherals without a host.
Type USB connector
No. of Contacts 5
Connection SMT
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 67803-8020
Engineering Series Name USB MINI-AB R/A RCPT
Engineering Series No 67803
Factory colour Grey
Material Nylon
Max. temperature +50°C
Min. temperature 0°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1A
Nominal voltage (details) 30V
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 260°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot