Molex 675031020-500 USB-on-the-go Socket Right-angled 500 Pcs

Order Code:

05-4214

Brand: Molex MPN: 675031020-500 EAN-13: 2050007125174
Qty Unit Price (Ex VAT)
1+ £214.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The USB-On-the-Go Socket Right-angled 675031020-500 by Molex is a right-angled USB connector known for its durability and efficient design. This connector typically finds applications in consumer electronics where space-saving and reliable connections are essential. The package contains 500 pieces, making it suitable for high-volume industrial and commercial use.
Type Mini B
No. of Contacts 5
Connection SMT
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 67503-1020
Engineering Series Name USB MINI-B R/A RCPT
Engineering Series No 67503
Factory colour Black
Material Thermoplastic
Max. temperature +50°C
Min. temperature 0°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1A
Nominal voltage (details) 30V DC/AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot