Molex 513870578-1000 USB-on-the-go Socket Top Mount Pack Of 1000

Order Code:

05-3989

Brand: Molex MPN: 513870578-1000 EAN-13: 2050007119555
Qty Unit Price (Ex VAT)
1+ £859.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Molex manufactures the USB-On-the-Go Socket Top mount 513870578-1000, available in a package of 1000 pieces. This USB connector is designed to facilitate the easy connection of mobile devices and peripherals. Typical applications include use in portable electronics, such as smartphones and tablets, where connectivity and compact design are essential.
Type Mini B
No. of Contacts 5
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Phosphor bronze
Engineering Part No 51387-0578
Engineering Series Name USB MINI-B R/A RCPT
Engineering Series No 51387
Factory colour Black
Material Thermoplastic
Max. temperature +50°C
Min. temperature 0°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Top mount
Nominal current (details) 1A
Nominal voltage (details) 30V DC/AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot