Molex PCB Headers - Female Sockets TPA retainer 609005

Molex Brand: Molex
The group consists of Molex connectors and retainers characterised by varying numbers of circuits and pitches, designed for electrical applications.
Description Image Product Buy Pricing (Ex VAT) No. of Rows Pitch Number of Positions No. of Ways Application Case Material Circuits loaded Circuits maximum Color resin Colour Comments Component type Delivery unit ELV status Engineering number Engineering Part No Engineering Series Name Engineering Series No Factory colour First published date
Molex 1053251004 Nano-fit Tpa Retainer 2.50mm 4 Circuits Black
Molex 1053251004 Nano-fit Tpa Retainer 2.50mm 4 Circuits Black
Standard range
Order code: 05-2818
MPN: 1053251004

Despatched same day - 10 in stockBack-order availability date - 18/10/2026
50+ £0.121
100+ £0.106
Price per unit Ex VAT
4 Nylon (NL) 4 4 Black Black Operating temperature is -40° to +105° for tin and -40° to +115° for gold Terminal Position Assurance 7600 Not Relevant 105325-1004 105325-1004 TPA 105325 2016-05-31
Molex 1053251008 Nano-fit Tpa Retainer 2.50mm Pitch 8 Circuits Black
Molex 1053251008 Nano-fit Tpa Retainer 2.50mm Pitch 8 Circuits Black
Standard range
Order code: 05-2819
MPN: 1053251008

Despatched within 4 working days - 524 in stock
25+ £0.127
Price per unit Ex VAT
8 Nylon (NL) 8 8 Black Black Operating temperature is -40° to +105° for tin and -40° to +115° for gold Terminal Position Assurance 4800 Not Relevant 105325-1008 105325-1008 TPA 105325 2016-05-31
Molex 1729530601 Micro-fit Tpa Retainer 6 Circuits 3.00mm Pitch
Molex 1729530601 Micro-fit Tpa Retainer 6 Circuits 3.00mm Pitch
Standard range
Order code: 05-3073
MPN: 1729530601

Despatched within 4 working days - 283 in stock
50+ £0.088
Price per unit Ex VAT
1 3mm 6 Nylon (NL) 6 6 Natural See Product Specification for maximum current rating by circuit size and wire AWG Terminal Position Assurance 6400 Not Relevant 172953-0601 172953-0601 MicroFit TPA Strap 172953 Ecru 2016-10-14
Molex 5601250300 Duraclik Tpa Retainer 3 Pins ISL Grey 1pc Bag
Molex 5601250300 Duraclik Tpa Retainer 3 Pins ISL Grey 1pc Bag
Order code: 05-4148
MPN: 5601250300
20+ £0.241
Price per unit Ex VAT
1 3 Automotive PBT 3 3 Gray Independent Secondary Lock 20000 Compliant per 2000/53/EC 560125-0300 560125-0300 DuraClik ISL 560125 Grey 2015-06-25

Trustpilot